846-010-541-104

Heilind Number:EDA846-010-541-104
Manufacturer:EDAC
Manufacturer Number:846-010-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-541-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and ten positions, they offer seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide efficient signal routing. Suitable for straight mounting orientation, these connectors can withstand extreme temperatures ranging from -40 to 105 °C, making them a perfect choice for industrial applications. Elevate your PCB assembly with our high-quality Card Edge Connectors and experience seamless connectivity like never before.