846-010-541-108

Heilind Number:EDA846-010-541-108
Manufacturer:EDAC
Manufacturer Number:846-010-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-541-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row layout with 10 positions, facilitating seamless board-to-board connections. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability while the copper alloy contact material guarantees efficient power transmission. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, they are ideal for a wide range of applications. Their straight mount orientation further simplifies installation, making them a versatile solution for your PCB connectivity needs. Elevate your projects with these robust and high-performing connectors.