846-010-541-607

Heilind Number:EDA846-010-541-607
Manufacturer:EDAC
Manufacturer Number:846-010-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-541-607

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your PCBs. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation and ten positions cater to various connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic assembly projects. Trust in our top-of-the-line connectors to deliver efficiency and durability every time.