846-010-541-608

Heilind Number:EDA846-010-541-608
Manufacturer:EDAC
Manufacturer Number:846-010-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-541-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contact material, ensuring optimal performance in high-temperature environments. With a single row configuration and 10 positions, they offer efficient power delivery at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation enables versatile placement on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for your industrial or electronic projects. Elevate your connectivity game with these essential components.