846-010-541-802

Heilind Number:EDA846-010-541-802
Manufacturer:EDAC
Manufacturer Number:846-010-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-541-802

Detailed Description

Enhance your high-temperature applications with our Green High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and robust performance. With a 3A amperage rating and copper alloy contacts, they guarantee efficient power transmission. The double-row design with 10 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for secure PCB connections. Suitable for a wide range of environments, these connectors can operate in temperatures ranging from -40 to 105°C. Perfect for board-to-board PCB connections, they provide a straight mount orientation for easy installation. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.