846-010-541-804

Heilind Number:EDA846-010-541-804
Manufacturer:EDAC
Manufacturer Number:846-010-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-541-804

Detailed Description

Enhance your high-temperature connectivity with these green Card Edge Connectors. Designed for optimal performance, they feature a contact material of Copper Alloy and a housing made of UL 94V-0 Diallyl Phthalate. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer reliable connections in two rows with a total of 10 positions. Suitable for straight mounting orientation, they ensure seamless integration into your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for demanding applications in various industries. Elevate your connectivity solutions with these high-quality Card Edge Connectors.