846-010-541-808

Heilind Number:EDA846-010-541-808
Manufacturer:EDAC
Manufacturer Number:846-010-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-541-808

Detailed Description

Enhance your high-temperature connectivity with our green Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring efficient power transmission at an amperage of 3A. With a double-row configuration and 10 positions, they provide ample connectivity options for your PCB setups. The .125-inch pitch and .2-inch row spacing allow for secure and precise placement on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in industries like telecommunications, automotive, and aerospace. Trust in our high-quality connectors to deliver consistent performance and durability for your projects.