846-010-541-812

Heilind Number:EDA846-010-541-812
Manufacturer:EDAC
Manufacturer Number:846-010-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-541-812

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Built for high performance, each connector can handle up to 3 A of power, ensuring reliable operation in demanding environments. With a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, these connectors offer durability and efficient conductivity. Featuring two rows of ten positions each, they provide ample connectivity for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our meticulously designed Card Edge Connectors to deliver superior performance and longevity to your projects.