846-010-555-212

Heilind Number:EDA846-010-555-212
Manufacturer:EDAC
Manufacturer Number:846-010-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-555-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for peak performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, these connectors offer both durability and reliability. With a dual row configuration and Copper Alloy contact material, they provide excellent conductivity for up to 10 positions. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your system's connectivity with these high-quality components.