846-010-555-802

Heilind Number:EDA846-010-555-802
Manufacturer:EDAC
Manufacturer Number:846-010-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-555-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring reliable power transmission. With a dual-row design and ten positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-temperature settings. Choose our green-colored connectors for a standout solution in your next project. Upgrade to superior connectivity with these high-performance Card Edge Connectors.