846-010-555-808

Heilind Number:EDA846-010-555-808
Manufacturer:EDAC
Manufacturer Number:846-010-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-555-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a robust construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a double-row configuration and 10 positions, they offer ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are the ideal choice for high-temperature applications. Upgrade your connectivity game with this essential component for your electronic projects.