846-010-555-812

Heilind Number:EDA846-010-555-812
Manufacturer:EDAC
Manufacturer Number:846-010-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-555-812

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring reliable operation even in high-temperature conditions. With a double-row design and a pitch of .125 inches, they offer seamless integration into your PCB setup. Boasting a 3A amperage and a wide operating temperature range of -40 to 105°C, these connectors are ideal for applications where performance and durability are paramount. Whether you're in the aerospace, automotive, or industrial sector, trust in our Card Edge Connectors to deliver consistent and dependable connectivity. Upgrade your systems today and experience the difference.