846-010-556-201

Heilind Number:EDA846-010-556-201
Manufacturer:EDAC
Manufacturer Number:846-010-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-556-201

Detailed Description

Upgrade your high-temperature PCB connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With two rows of ten positions each and a pitch of .125 inches, they offer seamless connectivity for your PCBs. The straight mount orientation and compact .2-inch row spacing make them easy to install, while their wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in our green Card Edge Connectors for efficient and secure board-to-board connections in your electronic applications.