846-010-556-207

Heilind Number:EDA846-010-556-207
Manufacturer:EDAC
Manufacturer Number:846-010-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-556-207

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of ten positions each, they offer ample connectivity for your PCBs. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and commercial applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.