846-010-556-802

Heilind Number:EDA846-010-556-802
Manufacturer:EDAC
Manufacturer Number:846-010-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-556-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in high-temperature environments. With a maximum amperage of 3 A, they provide efficient power transmission across their dual rows, each housing ten copper alloy contacts. The precise .125-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB assembly with these high-quality connectors for enhanced reliability and performance.