846-010-556-804

Heilind Number:EDA846-010-556-804
Manufacturer:EDAC
Manufacturer Number:846-010-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-556-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green hue and are built to withstand extreme temperatures ranging from -40 to 105 °C. With a sleek housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of high-quality Copper Alloy, they ensure reliable performance even in the harshest environments. Sporting two rows with a total of 10 positions and a pitch of .125 inches, these connectors offer seamless integration for your board-to-board applications. Their straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in these connectors to deliver optimal conductivity, with an amperage rating of 3A, meeting industry standards with ease. Explore the full potential of your electronic setups with these essential components.