846-010-556-812

Heilind Number:EDA846-010-556-812
Manufacturer:EDAC
Manufacturer Number:846-010-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-556-812

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and durable connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer exceptional heat resistance. Featuring two rows of ten copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they ensure secure and efficient PCB-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications. Trust in the quality and performance of our connectors for seamless data transmission.