846-010-558-101

Heilind Number:EDA846-010-558-101
Manufacturer:EDAC
Manufacturer Number:846-010-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-558-101

Detailed Description

Enhance your high temperature PCB connections with our Green Card Edge Connectors. Built to withstand extreme conditions, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy. With a single row design and a pitch of .125 inches, they offer seamless integration on your circuit boards. The straight mount orientation and 10 positions ensure efficient and reliable connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial applications. Upgrade your setup with these high-performance connectors and experience enhanced functionality and durability in your electronic systems.