846-010-558-108

Heilind Number:EDA846-010-558-108
Manufacturer:EDAC
Manufacturer Number:846-010-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-558-108

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color. With a row spacing of 0.2 inches and a pitch of 0.125 inches, they offer precise and secure board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for convenient installation. With a single row configuration and ten positions, these connectors provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in various industries. Elevate your PCB assembly with these high-performance Card Edge Connectors.