846-010-558-201

Heilind Number:EDA846-010-558-201
Manufacturer:EDAC
Manufacturer Number:846-010-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in extreme environments. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring durability and efficient power transmission. With two rows and ten positions, they offer ample connectivity options, while the right-angle mount orientation facilitates seamless integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications where high performance is essential. Elevate your connectivity solutions with our advanced Card Edge Connectors.