846-010-558-207

Heilind Number:EDA846-010-558-207
Manufacturer:EDAC
Manufacturer Number:846-010-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-558-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts offering a total of 10 positions, they provide reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your circuit design. Perfect for right-angle mounting, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your connectivity solutions with these essential components.