846-010-558-212

Heilind Number:EDA846-010-558-212
Manufacturer:EDAC
Manufacturer Number:846-010-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-558-212

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue, perfect for easy identification. With a robust housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure reliable performance even in extreme conditions. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they offer secure and efficient data transfer. The right-angle mount orientation allows for seamless integration into your setup. With a high amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding applications. Elevate your connection game with this essential component in the Board To Board PCB Connectors category.