846-010-558-603

Heilind Number:EDA846-010-558-603
Manufacturer:EDAC
Manufacturer Number:846-010-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-558-603

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for efficiency and durability, these connectors boast a 3 A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing for enhanced safety. With a single row configuration and ten positions, they ensure seamless board-to-board connectivity. Crafted with copper alloy contacts and a .125-inch pitch, these connectors guarantee reliable performance. Their right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for various environments. Ideal for applications requiring robust and high-temperature-resistant connectivity, these connectors are a must-have for any electronic setup. Explore our range of PCB connectors for more options to suit your specific needs.