846-010-558-608

Heilind Number:EDA846-010-558-608
Manufacturer:EDAC
Manufacturer Number:846-010-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-558-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, a must-have for seamless board-to-board integration. Crafted with precision, these connectors boast a vibrant green hue and a single row design, featuring 10 positions for optimal data transfer. Engineered for high performance, they can handle up to 3A of current, making them ideal for power-intensive applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, even in extreme temperatures ranging from -40 to 105°C. With copper alloy contacts and a pitch of .125 inches, these connectors guarantee reliable signal transmission. Their right-angle mount orientation and row spacing of .2 inches offer versatility in installation, perfect for compact designs. Explore our range of connectors and elevate your PCB assembly process with ease.