846-010-558-802

Heilind Number:EDA846-010-558-802
Manufacturer:EDAC
Manufacturer Number:846-010-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-558-802

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient transmission. With two rows of ten positions each, they offer ample connectivity options for your circuitry. The right-angle mount orientation allows for space-saving installation, while a pitch of 0.125 inches and row spacing of 0.2 inches ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial applications where performance under extreme conditions is crucial. Upgrade your board-to-board connections with these green-colored connectors, meeting the highest standards of quality and durability.