846-010-558-808

Heilind Number:EDA846-010-558-808
Manufacturer:EDAC
Manufacturer Number:846-010-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-558-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. With a 3A amperage capacity and copper alloy contact material, they provide secure and efficient power transmission. The two-row design with a pitch of .125 inches and row spacing of .2 inches offers seamless integration for your circuit boards. Boasting 10 positions and a right-angle mount orientation, they facilitate easy and space-efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Upgrade your setup with these essential components for seamless and reliable board-to-board connectivity.