846-010-558-812

Heilind Number:EDA846-010-558-812
Manufacturer:EDAC
Manufacturer Number:846-010-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-558-812

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors. Designed with precision and durability in mind, they boast a vibrant green hue and a 3A amperage for optimal performance. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, they ensure reliable conductivity. With two rows of ten positions each, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any PCB setup. Perfect for various applications, they are a vital component for seamless board-to-board connections.