846-010-559-101

Heilind Number:EDA846-010-559-101
Manufacturer:EDAC
Manufacturer Number:846-010-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-559-101

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a vibrant green color and are crafted for optimal performance in extreme environments. With a robust amperage of 3 A and a housing material of UL 94V-0 Diallyl Phthalate, they guarantee both safety and durability. Featuring a single row layout with 10 positions, they provide ample connectivity options for your devices. The contact material, Copper Alloy, ensures reliable signal transmission, while the pitch of .125 inches and row spacing of .2 inches offer precise alignment. Their right-angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Trust in these Card Edge Connectors for superior quality and performance in your electronic projects.