846-010-559-102

Heilind Number:EDA846-010-559-102
Manufacturer:EDAC
Manufacturer Number:846-010-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-559-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Engineered for reliable performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row design and a pitch of .125 inches, they offer seamless integration onto your board. The copper alloy contact material ensures efficient power transmission, with a 3A amperage rating suitable for various applications. Designed for right-angle mounting, these connectors provide flexibility in installation. Operating within a wide temperature range of -40 to 105°C, they guarantee durability and stability in extreme conditions. Upgrade your connectivity solutions with these cutting-edge connectors.