846-010-559-212

Heilind Number:EDA846-010-559-212
Manufacturer:EDAC
Manufacturer Number:846-010-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-559-212

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure reliable power transmission at an amperage of 3A. Boasting two rows and ten positions, these connectors offer seamless integration in your PCB setup. The right-angle mount orientation and a wide operating temperature range of -40 to 105 °C make them versatile and suitable for various applications. Trust in their quality and efficiency to streamline your board-to-board connections effortlessly.