846-010-559-812

Heilind Number:EDA846-010-559-812
Manufacturer:EDAC
Manufacturer Number:846-010-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-559-812

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With an amperage rating of 3 A and copper alloy contact material, they ensure reliable power transmission. The two-row configuration with a pitch of .125 inches and row spacing of .2 inches offers versatility in your design layout, accommodating up to 10 positions. Mountable at a right angle, they provide seamless integration on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential for industrial and commercial applications. Elevate your PCB connectivity with these high-performance components.