846-010-560-201

Heilind Number:EDA846-010-560-201
Manufacturer:EDAC
Manufacturer Number:846-010-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, they ensure efficient power transmission. The two rows of copper alloy contacts offer secure and stable connections, while the .125-inch pitch and .2-inch row spacing provide optimal signal integrity. With ten positions available, these connectors allow for versatile board-to-board connections. Their right-angle mount orientation offers flexibility in installation, and they can withstand temperatures ranging from -40 to 105 °C, making them suitable for a wide range of applications. Upgrade your PCB assembly with these high-quality connectors for seamless and reliable connectivity.