846-010-560-802

Heilind Number:EDA846-010-560-802
Manufacturer:EDAC
Manufacturer Number:846-010-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-560-802

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors offer reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure durability and conductivity in demanding environments. With two rows and ten positions, they provide ample connectivity options, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Perfect for board-to-board connections, these connectors are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in extreme conditions. Upgrade your PCB setup with these essential components.