846-010-560-804

Heilind Number:EDA846-010-560-804
Manufacturer:EDAC
Manufacturer Number:846-010-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-560-804

Detailed Description

Enhance the connectivity of your high-performance PCBs with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green color and are capable of handling up to 3A of current. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee secure and efficient data transmission. With two rows of ten positions each, they offer ample connectivity options, while their .125-inch pitch and .2-inch row spacing ensure precise and seamless integration. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105°C, making them ideal for both standard and high-temperature environments. Upgrade your PCB assembly with these essential components for optimal performance and connectivity.