846-010-560-808

Heilind Number:EDA846-010-560-808
Manufacturer:EDAC
Manufacturer Number:846-010-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-560-808

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .125 inches and a spacing of .2 inches, they provide secure and efficient connectivity for up to 10 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent operation. Perfect for various applications, these connectors are a must-have for any professional setup.