846-011-520-101

Heilind Number:EDA846-011-520-101
Manufacturer:EDAC
Manufacturer Number:846-011-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-011-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-011-520-101

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for efficient performance in demanding environments, these connectors feature a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a single row of 11 positions and a durable Copper Alloy contact material, they ensure reliable power delivery at a maximum amperage of 3 A. The precise .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for your high-performance applications. Upgrade your connectivity game with our Card Edge Connectors and experience enhanced reliability and efficiency in your projects.