846-011-521-101

Heilind Number:EDA846-011-521-101
Manufacturer:EDAC
Manufacturer Number:846-011-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-011-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-011-521-101

Detailed Description

Upgrade your system with our high-performance High Temp Card Edge Connectors. Designed for durability and reliability, these connectors are essential for secure board-to-board connections. With a sleek green housing made of UL 94V-0 Diallyl Phthalate and robust copper alloy contact material, they ensure optimal conductivity and longevity. Featuring a single row layout with 11 positions and a pitch of .125 inches, these connectors offer seamless integration for your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for demanding industrial environments. Choose our Card Edge Connectors for high-speed data transfer and signal integrity in your electronic systems.