846-011-521-103

Heilind Number:EDA846-011-521-103
Manufacturer:EDAC
Manufacturer Number:846-011-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-011-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-011-521-103

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Engineered for reliability, these connectors feature a single row design with 11 positions, ensuring seamless integration for your applications. With a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing, they offer robust performance in demanding environments. The copper alloy contact material provides optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Designed for straight mounting orientation, they guarantee easy installation. With an operating temperature range from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial uses. Elevate your PCB connectivity with these high-quality Card Edge Connectors.