846-011-521-104

Heilind Number:EDA846-011-521-104
Manufacturer:EDAC
Manufacturer Number:846-011-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-011-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-011-521-104

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a 3A amperage rating and feature UL 94V-0 Diallyl Phthalate housing for enhanced safety. With a single row of 11 Copper Alloy contacts, a .125" pitch, and .2" row spacing, they provide seamless board-to-board connections. The straight mount orientation ensures straightforward installation, while an operating temperature range of -40 to 105°C guarantees optimal performance even in extreme conditions. Perfect for various applications, these connectors are a must-have for any project requiring durable and high-quality connectivity solutions.