846-011-521-107

Heilind Number:EDA846-011-521-107
Manufacturer:EDAC
Manufacturer Number:846-011-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-011-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-011-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and a pitch of .125 inches, they offer precise alignment for seamless connection. The copper alloy contact material ensures efficient power transmission, while the 3A amperage rating supports high-power applications. With 11 positions available, you have ample room for your PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Trust in our quality connectors to deliver consistent performance for your projects.