846-011-521-108

Heilind Number:EDA846-011-521-108
Manufacturer:EDAC
Manufacturer Number:846-011-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-011-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-011-521-108

Detailed Description

Upgrade your high-temperature circuit connections with our Green Card Edge Connectors, designed for optimal performance in demanding environments. With a durable housing made from UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, these connectors ensure reliable power transmission at an amperage of 3A. Featuring a single row layout with 11 positions and a pitch of .125 inches, they offer seamless integration onto your PCB. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive applications where reliability is key. Trust in their quality to keep your circuits running smoothly under any conditions.