846-011-521-602

Heilind Number:EDA846-011-521-602
Manufacturer:EDAC
Manufacturer Number:846-011-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-011-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-011-521-602

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a single row configuration and 11 positions, they offer seamless connectivity for your electronic devices. The copper alloy contact material ensures reliable power transmission, while the .125 inch pitch and .2 inch row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your setup with our top-quality Card Edge Connectors.