846-011-521-604

Heilind Number:EDA846-011-521-604
Manufacturer:EDAC
Manufacturer Number:846-011-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-011-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-011-521-604

Detailed Description

Enhance your high-temp electronic connections with our Green High Temp Card Edge Connectors. Designed for reliable performance in extreme environments, these connectors feature a single row layout with 11 positions and a pitch of .125 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, they ensure both safety and longevity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, they offer robust functionality for a variety of applications. Their straight mount orientation and .2-inch row spacing make them easy to install and integrate seamlessly into your PCB setups. Elevate your connectivity with these high-quality Card Edge Connectors.