846-011-521-607

Heilind Number:EDA846-011-521-607
Manufacturer:EDAC
Manufacturer Number:846-011-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-011-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-011-521-607

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, meticulously designed for optimal performance in demanding environments. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, these connectors ensure reliable power transmission at a maximum amperage of 3A. Featuring a single row layout with 11 positions and a pitch of .125 inches, they offer seamless integration for your electronic assembly. With a wide operating temperature range from -40 to 105 °C, you can trust in their stability even in extreme conditions. Ideal for board-to-board applications, these connectors guarantee efficient signal transmission with minimal signal loss. Upgrade your connectivity solutions today with these green connectors, engineered to deliver lasting quality and performance.