846-011-522-101

Heilind Number:EDA846-011-522-101
Manufacturer:EDAC
Manufacturer Number:846-011-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-011-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-011-522-101

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, ensuring reliable conductivity. With a single row layout and a pitch of .125 inches, they offer seamless integration on your PCB. The straight mount orientation and 11 positions make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for demanding applications, these connectors deliver efficiency and longevity in every connection. Elevate your PCB design with our premium Card Edge Connectors.