846-011-526-101

Heilind Number:EDA846-011-526-101
Manufacturer:EDAC
Manufacturer Number:846-011-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-011-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-011-526-101

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors, designed for seamless integration in high-performance electronic systems. With a vibrant Green color and a single row configuration, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring exceptional reliability even in demanding environments. Each connector features 11 positions, with Copper Alloy contacts for efficient power transmission at a 3A amperage. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications where high temperature tolerance is crucial. Trust in our connectors to deliver superior performance and longevity in your PCB designs.