846-011-541-101

Heilind Number:EDA846-011-541-101
Manufacturer:EDAC
Manufacturer Number:846-011-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-011-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-011-541-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row configuration with 11 positions, allowing for seamless board-to-board interconnections. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety in high-temperature environments. Each connector boasts a contact material of Copper Alloy, guaranteeing reliable and efficient power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. The straight mount orientation further facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various industrial applications. Elevate your connectivity solutions with these essential components.