846-011-541-102

Heilind Number:EDA846-011-541-102
Manufacturer:EDAC
Manufacturer Number:846-011-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-011-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-011-541-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability and durability, these connectors boast a vibrant green color and are constructed with UL 94V-0 Diallyl Phthalate housing material. With a single row layout and 11 positions, they offer seamless communication between circuit boards. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications in the PCB assembly process. Choose straight mount orientation for easy installation. Discover the perfect solution for your connectivity needs in our extensive range of board-to-board PCB connectors.