846-011-541-104

Heilind Number:EDA846-011-541-104
Manufacturer:EDAC
Manufacturer Number:846-011-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-011-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-011-541-104

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 11 positions, they offer efficient power delivery with a 3A capacity. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board connections, these connectors boast a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with these essential components.