846-011-541-603

Heilind Number:EDA846-011-541-603
Manufacturer:EDAC
Manufacturer Number:846-011-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-011-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-011-541-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With a single row layout and 11 positions, they offer seamless integration for your electronic projects. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide optimal connectivity. Engineered for versatility, these connectors support straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a must-have for any electronics enthusiast or professional in need of top-notch PCB connectivity solutions. Explore the possibilities with our Card Edge Connectors today.